Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1.820 |
Price for:Each
Minimum: 25
Multiple: 25
$45.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
CAVB1HXR9-25 is a 9 x 1" security hex VORTEX™ impact power bit (25 pack).
- Optimized tip geometry eliminates cam-out and promotes fastener retention
- Torsion zone delivers maximum performance for impact applications
- Laser markings for long-lasting quick and easy size identification
- Unique steel formulation offers maximum strength
- Unique heat treat process maximizes bit life
- Black oxide tip finish, 1inch overall length, full lifetime warranty, S2 steel material
Technical Specifications
Bit Type
Hex
SVHC
No SVHC (21-Jan-2025)
Length
1"
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
