Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCRESCENT
Manufacturer Part NoCAVB1T27-2
Newark Part No.43AK6379
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $5.020 |
Price for:Each
Minimum: 4
Multiple: 4
$20.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
CAVB1T27-2 is a T27 x 1" Torx® VORTEX™ impact power bit.
- Optimized tip geometry eliminates cam-out and promotes fastener retention
- Torsion zone delivers maximum performance for impact applications
- Laser markings for long-lasting quick and easy size identification
- Unique steel formulation offers maximum strength
- Unique heat treat process maximizes bit life
- Black oxide tip finish, 1inch overall length, full lifetime warranty, S2 steel material
Technical Specifications
Bit Type
Torx
Length
1"
Hex Bit Size
T27
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate