Print Page
Image is for illustrative purposes only. Please refer to product description.
2,224 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $32.590 |
Price for:Each
Minimum: 1
Multiple: 1
$32.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCRESCENT
Manufacturer Part NoCBCH30H
Newark Part No.43AK6447
Technical Datasheet
SVHCNo SVHC (21-Jan-2025)
Product Overview
CBCH30H is a 3" X 8-1/2" brick chisel with handguard. It is designed to deliver the best durability, safety, and ease-of-use, with an extra-large strike cap that is hardened to prevent mushrooming.
- Durable handguard survives 7X more strikes
- Non-slip handguard design keeps the guard in place on the chisel
- Heat treated steel for longer durability
- Lacquer coating to prevent rust
- Tested to 150% of the ASME Standards
- 3inch width of cut, 8.5inch overall length
- 8.5inch overall length, 4.0inch overall height, 4.0inch overall width
Technical Specifications
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate