2. Tools & Production Supplies
                      3. Tools - Hand & Workholding
                      4. Chisels
                      5. Masonry
                      Print Page

                      CBCH40

                      4 X 7 BRICK CHISEL CRESCENT ROHS COMPLIANT: NA

                      CRESCENT CBCH40
                      CRESCENT CBCH40
                      CRESCENT CBCH40
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCRESCENT
                      Manufacturer Part NoCBCH40
                      Newark Part No.43AK6448
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on despatch.
                      QuantityPrice
                      1+$28.500
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $28.50
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerCRESCENT
                      Manufacturer Part NoCBCH40
                      Newark Part No.43AK6448
                      Technical Datasheet

                      Data Sheet

                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      CBCH40 is 4" x 7" brick chisel. It is designed to deliver the best durability, safety, and ease-of-use, with an extra-large strike cap that is hardened to prevent mushrooming.

                      • Enlarged striking cap to protect users hands and prevent mushrooming
                      • Rawhide paint creates a high-viz design with bold size markings
                      • Heat treated steel for longer durability
                      • Lacquer coating to prevent rust
                      • Tested to 150% of the ASME Standards
                      • 4inch width of cut, 7inch overall length, 0.80inch overall height, 4.0inch overall width
                      • 4inch handle length

                      Technical Specifications

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (21-Jan-2025)