2. Tools & Production Supplies
                      3. Tools - Hand & Workholding
                      4. Chisels
                      5. Masonry
                      Print Page

                      CCOCH38

                      38 X 5 COLD CHISEL CRESCENT ROHS COMPLIANT: NA

                      CRESCENT CCOCH38
                      CRESCENT CCOCH38
                      CRESCENT CCOCH38
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCRESCENT
                      Manufacturer Part NoCCOCH38
                      Newark Part No.43AK6453
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,520 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 8pm EST Standard Shipping
                      QuantityPrice
                      1+$10.050
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $10.05
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerCRESCENT
                      Manufacturer Part NoCCOCH38
                      Newark Part No.43AK6453
                      Technical Datasheet

                      Data Sheet

                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      CCOCH38 is a 3/8" x 6-1/2" cold chisel. It is designed to deliver the best durability, safety, and ease-of-use, with an extra-large strike cap that is hardened to prevent mushrooming. It features a recessed “control panel” and longer shanks for extra comfort, safety, and access. With their extended length, Tradesman cold chisels offer users added control, access, and accuracy, while their new strike cap design reduces mushrooming to improve safety.

                      • Extended length keeps tool holding hand away from obstructions and debris
                      • Striking cap design reduces mushrooming and keeps users' hands away from contact
                      • High-viz coloring and bold size markings to make quick and easy identification while on the job
                      • Forged and heat treated steel for durability and long tool life
                      • 0.375inch width of cut, 6.5inch overall length, full lifetime warranty
                      • 0.45inch overall height, 0.75inch overall width
                      • Solid steel handle material, rawhide color

                      Technical Specifications

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (21-Jan-2025)