Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $46.110 |
Price for:Each
Minimum: 1
Multiple: 1
$46.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
CHFRAM22 is a 22 oz. wood milled-face framing hammer. A forged steel head with Vibeguard technology make this hammer best in class at vibration reduction. This hammer is also precisely balanced for better swing force and better accuracy each swing. Precision-balanced design with precise weight distribution for better accuracy and amplifies force of each swing.
- Optimized strike face with a larger sweet spot to prevent miss hit and provide greater impact
- Magnetic nail starter holds nails securely for quick and easy one hand nail starting
- Textured fawn’s foot grip gives users an ergonomically sound and sure grip on the hammer
- Head attachment process provides best-in-class pull-off prevention
- Genuine grade A hickory handle helps dampen vibration upon impact, California style design
- Ripping claw hammer style, lacquer head finish, full lifetime warranty
- Hickory with grip handle material, alloy steel material, polished face finish
- 18inch overall length, 2inch overall height, 6inch overall width
Technical Specifications
Head Weight - Metric
624g
Handle Type
Wood
SVHC
No SVHC (21-Jan-2025)
Head Weight - Imperial
22oz
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate