Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCRESCENT
Manufacturer Part NoCHKFT8
Newark Part No.11AC7636
Your Part Number
Technical Datasheet
149 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $10.990 |
Price for:Each
Minimum: 1
Multiple: 1
$10.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCRESCENT
Manufacturer Part NoCHKFT8
Newark Part No.11AC7636
Technical Datasheet
SVHCNo SVHC (21-Jan-2025)
Product Overview
CHKFT8 is an 8 piece folding Torx® dual material key set. This is manufactured from a high strength alloy steel and have size markings for each key. The long arm hex keys are housed in a sturdy, plastic caddy.
- Versatile range of common sizes
- Measurement type clearly printed for easy recognition
- Size markings for each key, high strength alloy steel, dual-material comfort grip
- Meets or exceeds Camcar TXF-702
- 3.75inch handle length, 3.75inch overall length, 3inch key length
- Set size range from T9 to T40
- Full lifetime warranty, clearcoat finish
Contents
T9, T10, T15, T20, T25, T27, T30, T40 folding Torx® Dual material keys.
Technical Specifications
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate