2. Tools & Production Supplies
                      3. Tools - Hand & Workholding
                      4. Screwdrivers
                      5. Slotted Screwdrivers
                      Print Page

                      CIMSDSL

                      SL 14X4 IMPACT SCREWDRIVER CRESCENT ROHS COMPLIANT: NA

                      CRESCENT CIMSDSL
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCRESCENT
                      Manufacturer Part NoCIMSDSL
                      Newark Part No.43AK6525
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,415 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 8pm EST Standard Shipping
                      QuantityPrice
                      1+$35.550
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $35.55
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerCRESCENT
                      Manufacturer Part NoCIMSDSL
                      Newark Part No.43AK6525
                      Technical Datasheet

                      Data Sheet

                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      CIMSDSL is a Screw Biter™ 1/4" x 4" slotted dual material extraction screwdriver. It offers the convenience of a standard screwdriver with the extraction abilities of a dedicated impact driver, loosing rusted, stripped, or other difficult-to-remove screw. It's high-performance steel handle end cap transfers impact shock to an internal mechanism that rotates the heat-treated alloy steel shaft 12 degrees when struck. High-strength tips are rust-resistant nickel chrome plated.

                      • Striking impact drives spring-loaded handle to remove rounded and frozen screws
                      • High performance steel end cap designed for repetitive striking impacts
                      • Ergonomic tri-lobe dual material handle provides the optimal balance of strength and efficiency
                      • “Speed Zone” handle design for faster rotation in low-torque applications
                      • Non-slip black oxide tip for more secure fit in fastener
                      • Blades laser etched with part number and size for quick identification
                      • Oil and solvent resistant handle provides a longer tool life
                      • Meets or exceeds ASME standards for performance and quality
                      • 4inch blade length, 0.245inch blade diameter, 0.245inch tip thickness
                      • 8.5inch overall length, handle size - diameter x length is 1.25 x 4.5inch

                      Technical Specifications

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable