Print Page
967 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $86.830 |
Price for:Each
Minimum: 1
Multiple: 1
$86.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
CIPW18 is a 18" cast iron K9 jaw pipe wrench. It is perfect for numerous plumbing and MRO applications. This wrench utilizes our patent pending K9™ jaw teeth, allowing for up to 30 degrees of addition pipe biting access. This exceeds the federal torque load spec by over 160%. In addition, it features a 2-start adjustment thread pitch for twice as quick pipe wrench adjustment.
- 25% larger bite surface provides maximum grip helping to increase tooth durability and life
- Adjustment ring thread pitch angled for 2x faster opening and closing of wrench jaw
- Optimized cast iron design is up to 10% lighter than competitive wrenches
- Handle shape optimized for maximum power and user comfort
- Exceeds federal torque load specification by over 160% for maximum strength and durability
- 1.25inch head thickness, 18.0inch overall length, 0.372inch jaw thickness
- 1.238inch jaw width, 3.93inch overall height, 1.60inch overall width
- Full lifetime warranty, meets or exceeds US federal specification
- Powder coating finish
Technical Specifications
Length
18"
Product Range
K9 Series
Jaw Opening Max
2.875"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate