Print Page
Image is for illustrative purposes only. Please refer to product description.
557 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $119.840 |
Price for:Each
Minimum: 1
Multiple: 1
$119.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
CIPW24 is a 24" cast iron pipe wrench. It is perfect for numerous plumbing and MRO applications. This exceeds the federal torque load spec by over 140%. In addition, this features a 2-start adjustment thread pitch for twice as quick pipe wrench adjustment.
- Adjustment ring thread pitch angled for 2x faster opening and closing of wrench jaw
- 40% less weight helps reduce user fatigue
- Handle shape optimized for maximum power and user comfort
- High strength forged jaws
- Exceeds federal torque load specification by over 140% for maximum strength and durability
- Meets or Exceeds ASME specification / US federal specification
- 1.8inch head thickness, 24.0inch overall length, 0.43inch jaw thickness
- 1.3inch jaw width, 4.5inch overall height, 1.8inch overall width
- Full lifetime warranty
Technical Specifications
Length
24"
Product Range
-
Jaw Opening Max
3"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate