| Quantity | Price | 
|---|---|
| 1+ | $42.050 | 
Product Information
Product Overview
CLP3SETN-08 is a 3 piece curved jaw locking plier with wire cutter set. It is made to an exacting standards that result in improved durability and long-term performance. It meets stringent ASME B107.24 and B107.36 standards, as applicable, including standards for strength and maximum jaw capacity. It has a cushion grip trigger release for easier opening and large hex key recess for additional leverage when tightening. The head and body also have a narrow profile necessary for work in tight and confined spaces. Knurled adjusting screw turns easily by hand or with a hex key inserted into the hex key receiver on bottom of screw.
- Versatile curved jaw also features integral wire cutter
 - Angled tooth pattern for a better grip, alloy steel material
 - After initial grip is set, plier can be tightened further by turning adjusting screw with a hex key
 - Compound action for powerful non-slip locking grip
 - Plastisol dip on release lever for improved comfort
 - Nickel-plated finish resists rust and corrosion, full lifetime warranty
 - 12.75inch overall length, 1.0inch overall height, 10.4inch overall width
 
Contents
10" curved jaw locking plier with wire cutter (C10CVN-08), 5" curved jaw locking plier with wire cutter (C5CVN-08), 7" curved jaw locking plier with wire cutter (C7CVN-08).
Technical Specifications
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate