New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Tools & Production Supplies
                      3. Tools - Hand & Workholding
                      4. Drivers
                      5. Sets
                      Print Page

                      CND5SAEN

                      Nut Driver Set, 5 Pieces of 3/16", 1/4", 5/16", 3/8", 7/16" SAE Solid Shaft Tri-Lobe Nut Drivers

                      CRESCENT CND5SAEN
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCRESCENT
                      Manufacturer Part NoCND5SAEN
                      Newark Part No.83AC9120
                      See all Technical Docs
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on despatch.
                      QuantityPrice
                      1+$52.200
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $52.20
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerCRESCENT
                      Manufacturer Part NoCND5SAEN
                      Newark Part No.83AC9120
                      Kit Contents5 Pieces of 3/16", 1/4", 5/16", 3/8", 7/16" SAE Solid Shaft Tri-Lobe Acetate Nut Drivers
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      CND5SAEN is a 5 piece SAE solid shaft tri-lobe acetate nut driver set. It offers a complete line of driver with acetate handle that is extremely durable and temperature and UV resistant. Designed specifically for electricians, tradesmen, and serious DIY users. Ergonomic, tri-lobe extruded acetate handles provide increased comfort and maximized torque for driving and loosening fasteners.

                      • Chrome plated shafts for increased corrosion resistance
                      • Tip is designed to ensure tighter tolerance and fit
                      • Easy-to-clean, chemical-resistant acetate handles stand up to all conditions
                      • Color-coded handles help to quickly identify driver size
                      • Clear markings on handle denote the size of driver to help you quickly identify the needed tool
                      • Meets or exceeds ASME B107.110-20123
                      • 3inch blade length, 10.875inch overall length, 1.81inch overall height, 7.87inch overall width
                      • Full Lifetime warranty, nickel chrome plated finish, carbon steel material
                      • Handle size - diameter x length is 1 x 3.75inch
                      • Set size range from 3/16inch to 7/16inch

                      Contents

                      3/16" solid shaft tri-lobe acetate nutdriver 3" (CND316), 3/8" solid shaft tri-lobe acetate nutdriver 3" (CND38), 1/4" solid shaft tri-lobe acetate nutdriver 3" (CND14), 7/16" solid shaft tri-lobe acetate nutdriver 3" (CND716), 5/16" solid shaft tri-lobe acetate nutdriver 3" (CND516).

                      Technical Specifications

                      Kit Contents

                      5 Pieces of 3/16", 1/4", 5/16", 3/8", 7/16" SAE Solid Shaft Tri-Lobe Acetate Nut Drivers

                      SVHC

                      No SVHC (21-Jan-2025)

                      Product Range

                      -

                      Technical Docs (1)

                      Manufacturer Catalogue EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.