Print Page
Image is for illustrative purposes only. Please refer to product description.
926 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $11.730 |
Price for:Each
Minimum: 1
Multiple: 1
$11.73
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
CNPS12332S is a 3 piece steel nail punch set. It is designed to deliver the best in durability, safety, and ease-of-use, with extra-large strike caps that are hardened to prevent mushrooming.
- Carbon steel for added durability
- Black oxide coating reduces corrosion
- Laser-etched markings to easily identify sizes
- Knurled shaft for a better grip
- Solid steel handle material
- 5.0inch overall length, 0.375inch overall height, 0.375inch overall width
- Full lifetime warranty, carbon steel material
Contents
1/32" steel nail punch, 2/32" steel nail punch, 3/32" steel nail punch.
Technical Specifications
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate