| Quantity | Price |
|---|---|
| 1+ | $51.970 |
Product Overview
CPK325A is a 3-1/4" drop point aluminum handle pocket knife. It has a heavy-duty D2 steel drop point blade with a combination of cutting performance, blade strength, easy maintenance, and overall durability, making it the perfect everyday carry. Its gray wash blade finish resists corrosion and provides a striking contrast to its natural anodized aluminum handle, which, in addition to its outstanding strength-to-weight ratio, is ergonomically designed to optimize hand and finger contact points for enhanced fit and superior control. Precision ball-bearing flipper action provides smooth blade deployment, while a full metal core and liner lock design assures secure locking of the blade in the open position and easy closing. A deep pocket carry clip keeps the CPK325A well concealed, yet always accessible.
- Heavy-duty D2 steel blade provides excellent strength, edge retention and overall product durability
- Smooth action heavy-duty ball bearing system provide quick and easy blade deployment for tool's life
- Ergonomic handle optimizes hand and finger contact points to maximize fit, control, user ergonomics
- Drop point blade design provides tip strength and overall blade durability for cutting applications
- Easy action flipper tab for smooth blade deployment
- Liner lock mechanism provides secure locking of blade in open position and easy closing action
- Heavy-duty anodized aluminum handle for excellent strength to weight ratio for optimal performance
- 3.25inch blade length, 8inch overall length
- Silver handle color, paper/cardboard/thin plastic/fiber/cable/wire cuts material type
- Full lifetime warranty, straight handle style, D2 steel blade material
Technical Specifications
3.25"
-
D2 Steel
8"
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate