| Quantity | Price |
|---|---|
| 1+ | $42.680 |
Product Overview
CPK350C is a 3-1/2" harpoon blade composite handle pocket knife. It has a premium-grade stainless steel harpoon blade, precision-ground for excellent cutting performance, extra downforce capability, easy maintenance, and overall durability, which makes it the perfect every day carry. Its composite handle is ergonomically designed to optimize hand and finger contact points for enhanced fit and superior control. Precision ball-bearing flipper action provides smooth blade deployment, while a full metal core and liner lock design assures secure locking of the blade in the open position and easy closing. A deep pocket carry clip keeps the CPK350C well concealed, yet always accessible. Composite handle is ergonomically designed to optimize hand and finger contact points for enhanced fit and superior control.
- Smooth action heavy-duty ball bearing system provide quick and easy blade deployment for tool's life
- Ergonomic handle optimizes hand/finger contact points to maximize fit, control and user ergonomics
- Harpoon blade design provides overall blade durability and extra leverage for cutting applications
- Easy action flipper tab for smooth blade deployment
- Liner lock mechanism provides secure locking of blade in open position and easy closing action
- 3.5inch blade length, 4.5inch handle length, 8.5inch overall length
- Polished blade finish, black handle color, glass filled nylon handle material
- Paper/cardboard/thin plastic/fiber/cable/wire cut material type
- Full lifetime warranty, straight handle style, 5Cr15MoV blade material
Technical Specifications
3.5"
-
Steel
8.5"
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate