Print Page
Image is for illustrative purposes only. Please refer to product description.
832 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $33.530 |
Price for:Each
Minimum: 1
Multiple: 1
$33.53
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
CPPS456 is a 6 piece pin punch set. It is designed to deliver the best in durability, safety, and ease-of-use, with extra-large strike caps that are hardened to prevent mushrooming. Bold size markings and their high-visibility color makes pin punch easy to find and select in any toolbox. Recessed control panel design allows quicker and more accurate positioning to help jobs go faster.
- Extended length keeps tool holding hand away from obstructions and debris
- Striking cap design reduces mushrooming and keeps users' hands away from contact
- Recessed stock provides better control while using the tool
- High-viz coloring and bold size markings to make quick and easy identification while on the job
- Forged and heat treated steel for durability and long tool life
- Rawhide handle color, solid steel handle material, carbon steel material
- 7.0inch overall length, 0.655inch overall height, 3.5inch overall width
- Carbon steel material, full lifetime warranty
Contents
1/16" pin punch, 3/16" pin punch, 1/8" pin punch, 1/4" pin punch, 5/32" pin punch, 5/16" pin punch.
Technical Specifications
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate