Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $121.900 |
Price for:Each
Minimum: 1
Multiple: 1
$121.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCRESCENT
Manufacturer Part NoCTB2010
Newark Part No.88AH4039
Technical Datasheet
SVHCNo SVHC (21-Jan-2025)
Product Overview
CTB2010 is a 20" contractor tool bag. This bag features a hard polypropylene base that provides the durability user need to keep user tools safe and dry. Every zipper on this bag comes with a 3-year guarantee. This bag is built to take the abuse of everyday jobsite use. 11 exterior and 19 interior pockets provide a variety of storage and organization options for materials, tools and small parts.
- Professional grade contractor bulk bag is perfect for everyday use in rugged conditions
- Hard polypropylene base resists moisture and protects bag from wear and tear in tough environments
- Bright orange interior helps user find user tools faster in darker environments
- Made with 1680D polyester and metal hardware to hold up on the toughest jobsite
- 13 PALS-style loops on the outside of the bag provide quick, easy access to frequently used tools
- Two padded handles make carrying bag comfortable and distribute bag’s weight for added durability
- Padded shoulder strap provides convenient, hands-free transportation
- 20inch depth, 12.2inch width, 13inch height
- Rawhide, black and gray color, polyester material, 1 year with 3 years on zipper warranty
Technical Specifications
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate