Quantity | Price |
---|---|
1+ | $221.630 |
Product Information
Product Overview
CTK150 is a 150 piece 1/4" and 3/8" drive 6 point SAE/metric professional tool set. These tools are made from Chrome alloy steel, specially formulated and heat-treated for high strength and superior resistance to abrasion and corrosion. Wrenches, ratchets, sockets, and drive tools all have a flawless chrome finish to extend tool life. The sockets and the box end of the combination wrench both feature off-corner loading, reducing fastener rounding. The wide selection of Crescent tools satisfies today’s rigorous mechanics tool demands. It contains a carefully selected assortment of hand tools needed for most industrial, mechanical and consumer applications. Incredible access from combination wrench with narrow heads, adjustable wrench and pliers, and low profile head quick release ratchets. Shallow and deep SAE/metric 6 point full polish chrome sockets with stamped size markings for easy socket identification.
- Long nose and diagonal pliers with professional, ergonomic dipped grips wipe clean easily
- 6" adjustable wrench with hex jaw design reduces slippage by gripping fasteners tightly
- Co-molded bit driver and screwdriver handles with ergonomic grip for improved performance
- Manufactured from chrome alloy steel for better strength and longer tool life
- Includes blow mold case for storage and organization
- Meets or exceeds ANSI and ASME specifications
Technical Specifications
150-Pcs of Bit Driver, Drive Extension, Hex Key, Insert Bit, Pliers, Ratchet, Screwdriver, Wrench
No SVHC (21-Jan-2025)
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate