New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Tools & Production Supplies
                      3. Tools - Hand & Workholding
                      4. Kits
                      Print Page

                      CTK180

                      Professional Tool Set, 180-Pcs of Drive Extension, Drive Adaptor, Insert Bit, Metric Socket, Ratchet

                      CRESCENT CTK180
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCRESCENT
                      Manufacturer Part NoCTK180
                      Newark Part No.88AH4043
                      See all Technical Docs
                      3,014 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 8pm EST Standard Shipping
                      QuantityPrice
                      1+$345.100
                      Price for:Each
                      Minimum: 2
                      Multiple: 2
                      $690.20
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerCRESCENT
                      Manufacturer Part NoCTK180
                      Newark Part No.88AH4043
                      Kit Contents180-Pcs of Drive Extension, Drive Adaptor, Insert Bit, Metric Socket, Ratchet, SAE Sockets, Case
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      CTK180 is a 180 piece 1/4" and 3/8" drive 6 point SAE/Metric professional tool set. Crescent mechanics tools are tools are made from Chrome alloy steel, specially formulated and heat-treated for high strength and superior resistance to abrasion and corrosion. Wrench, ratchets, sockets, and drive tools all have a flawless chrome finish to extend tool life. The sockets and the box end of the combination wrench both feature off-corner loading, reducing fastener rounding. The wide selection of Crescent tools satisfies today’s rigorous mechanics tool demands. It contains a carefully selected assortment of hand tools needed for most industrial, mechanical and consumer applications. Incredible access from long wrench with narrow heads, adjustable wrench and pliers, and long-beam ratchets with small teardrop heads. Shallow and deep SAE/metric 6 point full polish chrome sockets with stamped size markings for easy socket identification.

                      • Long nose and diagonal pliers with professional, ergonomic dipped grips wipe clean easily
                      • 6" adjustable wrench with hex jaw design reduces slippage by gripping fasteners tightly
                      • Co-molded bit driver and screwdriver handles with ergonomic grip for improved performance
                      • Manufactured from chrome alloy steel for better strength and longer tool life
                      • Includes blow mold case for storage and organization
                      • Meets or exceeds ANSI and ASME specifications
                      • Drive tang size : 1/4 in 3/8 in

                      Technical Specifications

                      Kit Contents

                      180-Pcs of Drive Extension, Drive Adaptor, Insert Bit, Metric Socket, Ratchet, SAE Sockets, Case

                      SVHC

                      No SVHC (21-Jan-2025)

                      Product Range

                      -

                      Technical Docs (1)

                      Manufacturer Catalogue EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.