Print Page
Image is for illustrative purposes only. Please refer to product description.
2,606 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $22.700 |
Price for:Each
Minimum: 1
Multiple: 1
$22.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCRESCENT
Manufacturer Part NoCTKFHEDC
Newark Part No.43AK6629
Technical Datasheet
Knife TypeFolding Utility
Blade Material-
Blade Length1"
Blade Width-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CTKFHEDC is a hybrid EDC folding utility knife. It is an utility knife with EDC-style handle, deep-pocket design and smooth blade deployment. Combines the ergonomic frame of a pocket knife with the blade-changing functionality of a utility knife. Pocket clip designed for deep pocket carry. A sleek Lowpro or EDC position that keeps the knife 'hidden', allowing users to clip on and off belt/pocket all day long.
- Resilient handle construction stands up to heavy use and tough jobsite conditions
- Ball bearing assisted design provides continuous smooth deployment even after heavy use
- 1inch blade length, 7inch overall length, 0.625inch overall height, 0.5inch overall width
- Rust preventative blade finish, composite handle material
- Cardboard/tape/paper/thin plastics/sheetrock cuts material type
- Full lifetime warranty, steel blade material
- EDC-style handle designed for maximum grip and comfort for improved cut control
Technical Specifications
Knife Type
Folding Utility
Blade Length
1"
Product Range
-
Blade Material
-
Blade Width
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate