Print Page
Image is for illustrative purposes only. Please refer to product description.
798 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $90.950 |
Price for:Each
Minimum: 1
Multiple: 1
$90.95
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCRESCENT
Manufacturer Part NoCW24
Newark Part No.09B8927
Length24"
Jaw Opening Max6"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CW24 is a 24" chain wrench. It is designed for confined areas that ordinary pipe wrench can't reach. Double-action grip force allows usage in either direction for both tightening and loosening. The wrench features concave-cut teeth for improved gripping that can be easily sharpened if needed.
- Fits pipes up to 6 inches in diameter
- Alloy steel material, limited lifetime warranty
- Plated finish, 24.0inch overall length, 0.82inch overall height, 2.23inch overall width
Technical Specifications
Length
24"
Product Range
-
Jaw Opening Max
6"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate