Print Page
Image is for illustrative purposes only. Please refer to product description.
3,253 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $16.760 |
Price for:Each
Minimum: 1
Multiple: 1
$16.76
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCRESCENT
Manufacturer Part NoCWCH14
Newark Part No.43AK6651
Technical Datasheet
SVHCNo SVHC (21-Jan-2025)
Product Overview
CWCH14 is a 1/4" wood chisel. It is designed to deliver the best in durability, safety, and ease-of-use, with extra-large strike cap that is hardened to prevent mushrooming. Shanks of wood chisel has a full metal core for extra durability, while cold chisels feature a recessed “control panel” and longer shanks for extra comfort, safety, and access. The superior design of wood chisel starts with their full metal cores and oversized strike caps.
- Full metal core from the strike cap to the tip
- Comfort grip designed to reduce user fatigue
- Oversized strike cap for added safety
- Precision ground and corrosion resistant drop forged carbon steel blades for long tool life
- Handle designed with parallel flats to reduce tool roll off
- 0.25inch width of cut, 9.5inch overall length
- Co-Mold comfort handle material
- Rawhide and black handle color
- 1.25inch overall height, 1.5inch overall width
- Carbon steel material, full lifetime warranty
Technical Specifications
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate