DB16-07

Pry Bar, Adjustable, 4.5" Blade Width, 16" Length, Alloy Steel

Image is for illustrative purposes only. Please refer to product description.
CRESCENT DB16-07
ManufacturerCRESCENT
Manufacturer Part NoDB16-07
Newark Part No.43AK6668
See all Technical Docs
3,250 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
QuantityPrice
1+$54.020
Price for:Each
Minimum: 1
Multiple: 1
$54.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerCRESCENT
Manufacturer Part NoDB16-07
Newark Part No.43AK6668
Overall Length16"
Blade Width4.5"
Blade MaterialAlloy Steel
Product Range-
SVHCNo SVHC (21-Jan-2025)

Product Overview

DB16-07 is a 16" adjustable pry bar. It is designed around powerful innovations that allow the user to attack projects from the best angle, adjust user tool to fit the task at hand, and just get the job done faster and easier than before. This series of tools offers a wide array of demolition and renovation tools. All Crescent pry bar has precision ground edges that make it easier to access tight spaces and help minimize damage to finished areas, as well as a crow bar end with a nail puller slot for standard crow bar use. Durable two-tone dual material grips provide comfort, control, and added safety. Adjustable jaws and nail puller slides and clamps onto objects for easier straightening and prying which allows it to function as adjustable nail puller. Precision ground edges allow for better access without damaging the surrounding material. Highly durable and heat treated forged steel is designed to maximize product life and provide ultimate durability.

  • Two raised striking surfaces for use with a hammer or mallet
  • Phosphate finish helps prevent corrosion
  • Dual material grip provides comfort, control and safety while applying force
  • 16inch overall length, meets or exceeds ANSI specification
  • Full lifetime warranty, powder paint finish, alloy steel material
  • 1inch overall height, 4.5inch overall width

Technical Specifications

Overall Length

16"

Blade Material

Alloy Steel

SVHC

No SVHC (21-Jan-2025)

Blade Width

4.5"

Product Range

-

Technical Docs (1)

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate

Product Compliance Certificate