| Quantity | Price |
|---|---|
| 1+ | $54.020 |
Product Information
Product Overview
DB16-07 is a 16" adjustable pry bar. It is designed around powerful innovations that allow the user to attack projects from the best angle, adjust user tool to fit the task at hand, and just get the job done faster and easier than before. This series of tools offers a wide array of demolition and renovation tools. All Crescent pry bar has precision ground edges that make it easier to access tight spaces and help minimize damage to finished areas, as well as a crow bar end with a nail puller slot for standard crow bar use. Durable two-tone dual material grips provide comfort, control, and added safety. Adjustable jaws and nail puller slides and clamps onto objects for easier straightening and prying which allows it to function as adjustable nail puller. Precision ground edges allow for better access without damaging the surrounding material. Highly durable and heat treated forged steel is designed to maximize product life and provide ultimate durability.
- Two raised striking surfaces for use with a hammer or mallet
- Phosphate finish helps prevent corrosion
- Dual material grip provides comfort, control and safety while applying force
- 16inch overall length, meets or exceeds ANSI specification
- Full lifetime warranty, powder paint finish, alloy steel material
- 1inch overall height, 4.5inch overall width
Technical Specifications
16"
Alloy Steel
No SVHC (21-Jan-2025)
4.5"
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate