New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Tools & Production Supplies
                      3. Tools - Hand & Workholding
                      4. Chisels
                      5. Crow / Pry / Heel / Wrecking Bar
                      Print Page

                      DB18X-06

                      Pry Bar, Indexing Flat, 2.5" Blade Width, 18" Length, Alloy Steel

                      CRESCENT DB18X-06
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCRESCENT
                      Manufacturer Part NoDB18X-06
                      Newark Part No.43AK6669
                      See all Technical Docs
                      7,492 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 8pm EST Standard Shipping
                      QuantityPrice
                      1+$58.360
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $58.36
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerCRESCENT
                      Manufacturer Part NoDB18X-06
                      Newark Part No.43AK6669
                      Overall Length18"
                      Blade Width2.5"
                      Blade MaterialAlloy Steel
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      DB18X-06 is a 18" indexing flat pry bar. It is designed around powerful innovations that allow the user to attack projects from the best angle, adjust user tool to fit the task at hand, and just get the job done faster and easier than before. This series of tools offers a wide array of demolition and renovation tools. All Crescent pry bar has precision ground edges that make it easier to access tight spaces and help minimize damage to finished areas, as well as a crow bar end with a nail puller slot for standard crow bar use. Durable two-tone dual material grips provide comfort, control, and added safety. Patented indexing head design indexes over 180 degrees and locks in 15 positions for better access and leverage. Raised striking surface allows for use with a hammer or mallet to help loosen and penetrate nails or boards. Precision ground edges allow for better access without damaging the surrounding material.

                      • Dual material grip provides comfort, control and safety while applying force
                      • Ground tip finish, 18inch overall length, meets or exceeds ANSI specification
                      • Full lifetime warranty, powder paint finish
                      • 4inch overall height, 2.5inch overall width, alloy steel material

                      Technical Specifications

                      Overall Length

                      18"

                      Blade Material

                      Alloy Steel

                      SVHC

                      No SVHC (21-Jan-2025)

                      Blade Width

                      2.5"

                      Product Range

                      -

                      Technical Docs (1)

                      Manufacturer Catalogue EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.