Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCROMPTON - TE CONNECTIVITY
Manufacturer Part NoE243-01V-G-PZ-PZ
Newark Part No.24M1946
Product RangeE243 Series
Your Part Number
Technical Datasheet
8 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $74.860 |
| 5+ | $69.990 |
| 10+ | $68.810 |
Price for:Each
Minimum: 1
Multiple: 1
$74.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROMPTON - TE CONNECTIVITY
Manufacturer Part NoE243-01V-G-PZ-PZ
Newark Part No.24M1946
Product RangeE243 Series
Technical Datasheet
Meter FunctionDC Voltage
Meter Range0V to 150V
Panel Cutout Height68mm
Panel Cutout Width68mm
Product RangeE243 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Meter Function
DC Voltage
Panel Cutout Height
68mm
Product Range
E243 Series
Meter Range
0V to 150V
Panel Cutout Width
68mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate