Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CROMPTON
Manufacturer Part NoE243-41S-G-RN-AJ-AJ
Newark Part No.24M1957
Product RangeE243 Series
Your Part Number
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $93.540 |
| 5+ | $87.400 |
| 10+ | $85.190 |
Price for:Each
Minimum: 1
Multiple: 1
$93.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CROMPTON
Manufacturer Part NoE243-41S-G-RN-AJ-AJ
Newark Part No.24M1957
Product RangeE243 Series
Technical Datasheet
Meter FunctionFrequency
Meter Range45Hz to 65Hz
Panel Cutout Height68mm
Panel Cutout Width68mm
Product RangeE243 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The E243-41S-G-RN-AJ-AJ is a Frequency Meter uses an integral electronic converter and a moving coil indicator. This easy to read meter is class 0.5 accurate.
- 4VA Maximum burden
Applications
Industrial, Metering
Technical Specifications
Meter Function
Frequency
Panel Cutout Height
68mm
Product Range
E243 Series
Meter Range
45Hz to 65Hz
Panel Cutout Width
68mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
