Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCROMPTON - TE CONNECTIVITY
Manufacturer Part NoFN-100-50
Newark Part No.92F5451
Product RangeFN Series
Your Part Number
Technical Datasheet
39 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $63.600 |
Price for:Each
Minimum: 1
Multiple: 1
$63.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROMPTON - TE CONNECTIVITY
Manufacturer Part NoFN-100-50
Newark Part No.92F5451
Product RangeFN Series
Technical Datasheet
Current Rating100A
Accuracy0.25%
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product RangeFN Series
SVHCTo Be Advised
Product Overview
The FN-100-50 is a Switchboard Shunt with extending measurement of currents beyond available limits of self-contained DC ammeters. It is recommended that shunt will not run at more than two-thirds (2/3) the rated current under normal conditions as per IEEE standards.
- 50mV Output
Applications
Industrial, Metering
Technical Specifications
Current Rating
100A
Operating Temperature Min
-20°C
Product Range
FN Series
Accuracy
0.25%
Operating Temperature Max
60°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate