Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerCROPICO
Manufacturer Part No006-B
Newark Part No.25R5871
Technical Datasheet
Decade Box TypeResistance
No. of Decades6
Decade Test Range0.01ohm to 11.11211kohm
Accuracy0.01%
Product Range-
Product Overview
The 006-B is a very high accuracy Decade Box with versatile wide ohm range. It offers high accuracy and wide range 0.001Ω to 11MΩ are combined in a compact lightweight metal case. The switches have gold-plated contacts to ensure a low contact resistance and negligible thermal EMF. It is particularly suited to Pt100 simulation with resolution as low as 0.001Ω.
- Long term stability ±20ppm/year
- Low temperature co-efficient ±3ppm/°C to 85°C
- Negligible thermal E.M.F.’s
- Light weight/small size
- Moulded epoxy encapsulation
- -50 to 125°C Over full temperature range
Applications
Test & Measurement, Industrial
Technical Specifications
Decade Box Type
Resistance
Decade Test Range
0.01ohm to 11.11211kohm
Product Range
-
No. of Decades
6
Accuracy
0.01%
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate