Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $425.290 |
5+ | $417.330 |
10+ | $409.360 |
20+ | $401.400 |
Price for:Each
Minimum: 1
Multiple: 1
$425.29
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCROPICO
Manufacturer Part NoRM6-N2
Newark Part No.25R5869
Technical Datasheet
Decade Box TypeResistance
No. of Decades6
Decade Test Range10 ohm to 10Mohm
Accuracy1%
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The RM6-N is a space saving 6 decade resistance box covering the range 1 ohm to 1 Mega ohm. An additional 1 kilo ohm resistor is available at the terminals enabling the user to make a simple divider. The RM6-N incorporates 0.6 watt resistors with a specified accuracy of ±1%. The maximum permissible voltage is 250 V dc. Designed for durability and ease of maintenance, the case is high impact polystyrene and the size is only 190 x 140 x 70 mm. The RM6- N2 constitute an ideal tool for use in all electrical and electronic laboratories or workshop environments offering a wide range of values with minimum cost.
- 6 decades
- Range 1 ohm to 1 Mega ohm
- Accuracy 1%
Technical Specifications
Decade Box Type
Resistance
Decade Test Range
10 ohm to 10Mohm
Product Range
-
No. of Decades
6
Accuracy
1%
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate