New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Power Entry Connectors
                      4. High Power Connectors
                      Print Page

                      E1016-8367

                      High Power Connector, Cam-Lok J E1016 Series, Plug, 600 V, 400 A, Cable Mount, Screw

                      CROUSE-HINDS E1016-8367
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCROUSE-HINDS
                      Manufacturer Part NoE1016-8367
                      Newark Part No.46AC4702
                      Product RangeCam-Lok J E1016 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 5 week(s)
                      QuantityPrice
                      1+$63.200
                      10+$56.070
                      25+$53.020
                      50+$50.300
                      100+$47.580
                      250+$44.520
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $63.20
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerCROUSE-HINDS
                      Manufacturer Part NoE1016-8367
                      Newark Part No.46AC4702
                      Product RangeCam-Lok J E1016 Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeCam-Lok J E1016 Series
                      GenderPlug(View Associated Connectors)
                      Voltage Rating600V
                      Current Rating400A
                      Connector MountingCable Mount
                      Contact Termination TypeScrew
                      SVHCTo Be Advised

                      Product Overview

                      This Cam-Lok™ J E1016 Series Single Pole Plug provides a positive, vibration-proof connection. With no moving contact surfaces, eliminating arcing or burning and features self-compensating for wear. It also features 400A continuous duty rating when used with 90 degree 4/0 cable and locked contacts will withstand a pulling force of 1,000 lbs. This elastomeric, non-vulcanized male plug incorporates double set screw termination for added strength.

                      • Cable size 2/0-4/0 600V AC/DC up to 400A continuous, NEMA 3R

                      Applications

                      Building & Site Monitoring, Commercial, Construction, Industrial, Industrial Maintenance, Maintenance & Repair, Mechanical, Utilities, Motor Drive & Control

                      Technical Specifications

                      Product Range

                      Cam-Lok J E1016 Series

                      Voltage Rating

                      600V

                      Connector Mounting

                      Cable Mount

                      SVHC

                      To Be Advised

                      Gender

                      Plug

                      Current Rating

                      400A

                      Contact Termination Type

                      Screw

                      Technical Docs (2)

                      Manufacturer Catalogue EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.