Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCROUSE-HINDS
Manufacturer Part NoK75SG
Newark Part No.45X9613
Your Part Number
Technical Datasheet
7 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $18.960 |
| 25+ | $16.220 |
| 50+ | $15.390 |
| 100+ | $14.560 |
| 250+ | $13.630 |
| 500+ | $12.560 |
Price for:Each
Minimum: 1
Multiple: 1
$18.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUSE-HINDS
Manufacturer Part NoK75SG
Newark Part No.45X9613
Technical Datasheet
Accessory TypeCover with Integral Gasket
Size (mm)19.05mm
Conduit MaterialSteel
For Use WithCROUSE-HINDS Form 5 Series Conduit Fittings/Outlet Bodies
Product Range-
Technical Specifications
Accessory Type
Cover with Integral Gasket
Conduit Material
Steel
Product Range
-
Size (mm)
19.05mm
For Use With
CROUSE-HINDS Form 5 Series Conduit Fittings/Outlet Bodies
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate