New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Cable, Wire & Cable Assemblies
                                                                                                  3. Cable Management
                                                                                                  4. Conduit Fittings
                                                                                                  5. Conduit Connectors
                                                                                                  Print Page

                                                                                                  LT75

                                                                                                  Conduit Connector, Non Insulated, Straight, 3/4 ", Malleable Iron, Metallic - Zinc Electroplate

                                                                                                  CROUSE-HINDS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  CROUSE-HINDS LT75
                                                                                                  ManufacturerCROUSE-HINDS
                                                                                                  Manufacturer Part NoLT75
                                                                                                  Newark Part No.38X5613
                                                                                                  Product RangeLiquidator LT Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 8 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$12.140
                                                                                                  25+$10.390
                                                                                                  50+$9.850
                                                                                                  100+$9.320
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $12.14
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  CROUSE-HINDS
                                                                                                  ManufacturerCROUSE-HINDS
                                                                                                  Manufacturer Part NoLT75
                                                                                                  Newark Part No.38X5613
                                                                                                  Product RangeLiquidator LT Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Conduit ConfigurationStraight
                                                                                                  Trade Size3/4"
                                                                                                  Conduit MaterialMalleable Iron
                                                                                                  Conduit ColourMetallic - Zinc Electroplate
                                                                                                  External Length44.45mm
                                                                                                  IP / NEMA Rating-
                                                                                                  Product RangeLiquidator LT Series

                                                                                                  Product Overview

                                                                                                  The LT75 is a 3/4-inch straight Liquidator™ Liquid-tight FMC Fitting made of malleable iron. It is used when liquid-tight conduit is in tough, industrial and corrosive applications. Designed to the toughest standards and integrating the latest technology, not only do you get a reliable and durable product, you also get one that reduces installation time and cost. Typical applications include the wiring of machine tools, motors, transformers, food processing equipment, robotics, air conditioning units, illuminated store front signs and billboards, etc. The flexible metallic conduit and fittings protect conductors from mechanical damage due to vibration and movement and seal out cutting oils, coolants, water, dust, etc.

                                                                                                  • Liquid-tight, rain-tight, oil-tight for protection & long life in wet, dusty corrosive environments
                                                                                                  • Hex shaped gland nut allows for easy wrenching, providing a fast, tight installation
                                                                                                  • Suitable for wet locations
                                                                                                  • Reusable, long ferrule prevents pull-out and tight bend conduit pop-out
                                                                                                  • Furnished with locknut and sealing ring
                                                                                                  • Thermoplastic elastomer sealing gasket
                                                                                                  • Polyethylene gland nut sealing ring
                                                                                                  • Steel ferrule

                                                                                                  Applications

                                                                                                  Maintenance & Repair, Industrial, Defence, Military & Aerospace, Power Management, Motor Drive & Control

                                                                                                  Technical Specifications

                                                                                                  Conduit Configuration

                                                                                                  Straight

                                                                                                  Conduit Material

                                                                                                  Malleable Iron

                                                                                                  External Length

                                                                                                  44.45mm

                                                                                                  Product Range

                                                                                                  Liquidator LT Series

                                                                                                  Trade Size

                                                                                                  3/4"

                                                                                                  Conduit Colour

                                                                                                  Metallic - Zinc Electroplate

                                                                                                  IP / NEMA Rating

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Manufacturer Product Page EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.