Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $427.310 |
Price for:Each
Minimum: 1
Multiple: 1
$427.31
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCROUZET
Manufacturer Part No88 970 161
Newark Part No.23M9526
Technical Datasheet
No. of Analog Inputs6
No. of Analog Outputs-
No. of Digital Inputs16
No. of Digital Outputs10
Meter Display TypeLCD
IP / NEMA RatingIP20
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
No. of Analog Inputs
6
No. of Digital Inputs
16
Meter Display Type
LCD
Product Range
-
No. of Analog Outputs
-
No. of Digital Outputs
10
IP / NEMA Rating
IP20
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate