Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $330.870 |
Price for:Each
Minimum: 5
Multiple: 1
$1,654.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCROUZET AUTOMATION
Manufacturer Part No88974041
Newark Part No.75R7541
Technical Datasheet
No. of Digital Inputs4
Supply Voltage24VDC
IP / NEMA RatingIP20, IP40
Product Range-
SVHCLead
Product Overview
The 88974041 is a 8-input 4-output CD12 Smart PLC Controller with display. It allows the use of the entire library of specific functions blocs of the software workshop. It is highly visible blue LCD with 4 lines of 18 characters and configurable backlighting. The analogue inputs 0 to 10VDC, potentiometer, NTC and LDR (0 to 20mA/Pt100 with converters).
- Flash EEPROM program memory
- Protection against polarity inversions
- 2000m Operation and 3048m transport maximum operating altitude
Applications
Industrial, Automation & Process Control
Technical Specifications
No. of Digital Inputs
4
IP / NEMA Rating
IP20, IP40
SVHC
Lead
Supply Voltage
24VDC
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate