Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $351.950 |
Price for:Each
Minimum: 5
Multiple: 1
$1,759.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET AUTOMATION
Manufacturer Part No88974043
Newark Part No.64R1067
Technical Datasheet
No. of Inputs8Inputs
No. of Outputs4Outputs
Supply Voltage240VAC
Product Range-
SVHCLead
Product Overview
The 88974043 is a Compact Programmable Logic Controller with 8-digital input and 8A 4-relay output. It features highly visible blue LCD with 4 lines of 18 characters and configurable backlighting. It allows the use of the entire library of specific functions blocs of the software workshop. It also features white characters on a blue background LCD and function blocks/SCF (Grafcet) or ladder.
- On LCD screen for CD and XD status indicator
- 10000000 Operations mechanical life
- -20 to 70°C Extended temperature range
Applications
Industrial, Automation & Process Control
Technical Specifications
No. of Inputs
8Inputs
Supply Voltage
240VAC
SVHC
Lead
No. of Outputs
4Outputs
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate