Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCROUZET AUTOMATION
Manufacturer Part No88974051
Newark Part No.64R1070
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $572.050 |
Price for:Each
Minimum: 1
Multiple: 1
$572.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET AUTOMATION
Manufacturer Part No88974051
Newark Part No.64R1070
Technical Datasheet
No. of Digital Inputs6
Supply Voltage24VDC
IP / NEMA RatingIP20, IP40
Product Range-
SVHCLead
Technical Specifications
No. of Digital Inputs
6
IP / NEMA Rating
IP20, IP40
SVHC
Lead
Supply Voltage
24VDC
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate