Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $524.640 |
Price for:Each
Minimum: 1
Multiple: 1
$524.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET AUTOMATION
Manufacturer Part No88974053
Newark Part No.64R1071
Technical Datasheet
No. of Inputs12Inputs
No. of Outputs8Outputs
Supply Voltage240VAC
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 88974053 is a Compact Programmable Logic Controller with 12-digital input and 8A 8-relay output. It features highly visible blue LCD with 4 lines of 18 characters and configurable backlighting. It allows the use of the entire library of specific functions blocs of the software workshop. It also features flash EEPROM program memory and on LCD screen for CD and XD status indicator.
- EEPROM Removable memory
- 10000000 Operations mechanical life
- -20 to 70°C Extended temperature range
Applications
Industrial, Automation & Process Control
Technical Specifications
No. of Inputs
12Inputs
Supply Voltage
240VAC
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
8Outputs
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate