Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $420.720 |
Price for:Each
Minimum: 1
Multiple: 1
$420.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCROUZET AUTOMATION
Manufacturer Part No88974081
Newark Part No.61T7136
Technical Datasheet
No. of Digital Inputs8
Supply Voltage240VAC
IP / NEMA RatingIP20, IP40
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Digital Inputs
8
IP / NEMA Rating
IP20, IP40
SVHC
No SVHC (21-Jan-2025)
Supply Voltage
240VAC
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate