Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCROUZET AUTOMATION
Manufacturer Part No88974082
Newark Part No.61T7137
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $645.900 |
Price for:Each
Minimum: 1
Multiple: 1
$645.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET AUTOMATION
Manufacturer Part No88974082
Newark Part No.61T7137
Technical Datasheet
No. of Digital Inputs12
Supply Voltage24VDC
IP / NEMA RatingIP20, IP40
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 88974082 is a Compact Starter Kit includes Millenium 3 Smart logic controller which is the easiest programmable module to use on the market. Easy to program thanks to M3 Soft, it enables the control and monitoring of machines and automation installations with up to 50 I/Os. It is the easiest logic controller to implement, to program and to use on the market. The interactive CD ROM including the software workshop, application library and technical brochures, the library of specific functions.
- IP40 Front panel protection rating
- IP20 Terminal block protection rating
- LCD Display with 4 lines of 18 characters
- Flash EEPROM program memory
- EEPROM Removable memory
Applications
Industrial, Automation & Process Control
Contents
Smart Millenium 3 (CD12 or 20), PC Millenium 3 USB link cable and Interactive CD ROM.
Technical Specifications
No. of Digital Inputs
12
IP / NEMA Rating
IP20, IP40
SVHC
No SVHC (21-Jan-2025)
Supply Voltage
24VDC
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate