Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $426.640 |
Price for:Each
Minimum: 1
Multiple: 1
$426.64
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCROUZET AUTOMATION
Manufacturer Part No88974163
Newark Part No.64R1076
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
The 88974163 is an Expandable Programmable Logic Controller with 16-digital input and 10-relay (8 x 8 A relay and 2 x 5 A relay) output. It features highly visible blue LCD with 4 lines of 18 characters and configurable backlighting. It allows the use of the entire library of specific functions blocs of the software workshop. It also features flash EEPROM program memory and on LCD screen for CD and XD status indicator.
- EEPROM Removable memory
- 10000000 Operations mechanical life
- -20 to 70°C Extended temperature range
Applications
Industrial, Automation & Process Control
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate