Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $563.920 |
Price for:Each
Minimum: 1
Multiple: 1
$563.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET AUTOMATION
Manufacturer Part No88974164
Newark Part No.64R1077
Technical Datasheet
No. of Digital Inputs16
Supply Voltage24VAC
IP / NEMA RatingIP20, IP40
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Digital Inputs
16
IP / NEMA Rating
IP20, IP40
SVHC
No SVHC (21-Jan-2025)
Supply Voltage
24VAC
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
