Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price |
---|---|
1+ | $92.850 |
Price for:Each
Minimum: 1
Multiple: 1
$92.85
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- Magnetic/sticky mount antenna for discrete mounting panel or outdoor installation
- 3m cable with RP-SMA male connector
- Wi-Fi, Bluetooth, UMTS and GSM compatible
- Used with all range of em4 remote, em4 alert 2G and 3G
Applications
Wireless
Technical Specifications
Antenna Type
WiFi
Frequency Max
2.4GHz
Gain
2.14dB
Input Impedance
50ohm
Product Range
-
Frequency Min
-
Antenna Mounting
Adhesive
Input Power
-
Antenna Polarization
Vertical
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate