Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price |
---|---|
1+ | $177.100 |
Price for:Each
Minimum: 5
Multiple: 5
$885.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCROUZET
Manufacturer Part No81922010
Newark Part No.34B3833
Technical Datasheet
Limit Switch ActuatorRotary
Contact ConfigurationSPST-NC
Contact Current AC Max-
Contact Voltage AC Max-
Operating Force Max90ozf
Product Range-
Contact Current DC Max-
Contact Voltage DC Max-
SVHCLead
Product Overview
The 81922010 is a SPST-NC compact series Position Detector with programmable rotary head without lever.
- Silenced or connectable (1/8) exhaust
- 10 million Mechanical life
- -5 to +50°C Operating temperature range
Applications
Industrial
Technical Specifications
Limit Switch Actuator
Rotary
Contact Current AC Max
-
Operating Force Max
90ozf
Contact Current DC Max
-
SVHC
Lead
Contact Configuration
SPST-NC
Contact Voltage AC Max
-
Product Range
-
Contact Voltage DC Max
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate