Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCROUZET
Manufacturer Part No84871031
Newark Part No.49AC1671
Product RangeEIH Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price |
---|---|
1+ | $301.560 |
10+ | $265.370 |
15+ | $238.830 |
30+ | $222.840 |
50+ | $211.750 |
Price for:Each
Minimum: 5
Multiple: 1
$1,507.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCROUZET
Manufacturer Part No84871031
Newark Part No.49AC1671
Product RangeEIH Series
Technical Datasheet
Product RangeEIH Series
Contact ConfigurationSPDT
Contact Current8A
Relay MountingDIN Rail
Contact Voltage VAC250VAC
Relay TerminalsScrew
Contact Voltage VDC250VDC
Supply Voltage Max24VAC
Current Monitoring Range Min100mA
Current Monitoring Range Max10A
Power Consumption1W
Approvals & StandardsCE, CSA, EN, IEC, UL
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
EIH Series
Contact Current
8A
Contact Voltage VAC
250VAC
Contact Voltage VDC
250VDC
Current Monitoring Range Min
100mA
Power Consumption
1W
SVHC
No SVHC (21-Jan-2025)
Contact Configuration
SPDT
Relay Mounting
DIN Rail
Relay Terminals
Screw
Supply Voltage Max
24VAC
Current Monitoring Range Max
10A
Approvals & Standards
CE, CSA, EN, IEC, UL
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate