Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCROUZET
Manufacturer Part No88827115
Newark Part No.60W2066
Product RangeMAR1 Series
Technical Datasheet
98 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $57.810 |
Price for:Each
Minimum: 1
Multiple: 1
$57.81
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCROUZET
Manufacturer Part No88827115
Newark Part No.60W2066
Product RangeMAR1 Series
Technical Datasheet
Product RangeMAR1 Series
Timer FunctionsOn-Delay
Time Min0.1s
Time Max100h
No. of Timing Ranges7Ranges
Timer Output1 Changeover Relay
Supply Voltage Max240VAC
Current Rating Nom8A
Connection / TerminationScrew Terminals
SVHCLead
Product Overview
The 88827115 is a DIN rail 17.5mm 8A Bi-function Relay with screw terminals featuring multi-range and multi-voltage functions. It includes screw or spring terminals and LED status indicator (relay version) and it has time range of 0.1s to 100hours. It is 3-wire PNP sensor compatible and there is a possibility of external load connection in parallel to the control input. This MAR1 series relay supports A and At functions.
- 3-wire PNP sensor compatible
- Multi-range and voltage
- LED status indicator
- Possibility of external load connection in parallel to the control input
- ±0.05%/°C Drift temperature
- ±0.2%/V Drift voltage
- 30ms Minimum pulse duration typically (relay version)
Applications
Automation & Process Control
Technical Specifications
Product Range
MAR1 Series
Time Min
0.1s
No. of Timing Ranges
7Ranges
Supply Voltage Max
240VAC
Connection / Termination
Screw Terminals
Timer Functions
On-Delay
Time Max
100h
Timer Output
1 Changeover Relay
Current Rating Nom
8A
SVHC
Lead
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate