Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCROUZET
Manufacturer Part No99772716
Newark Part No.49AC1678
Product RangeCHM48 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $66.410 |
30+ | $50.650 |
120+ | $42.340 |
Price for:Each
Minimum: 10
Multiple: 10
$664.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCROUZET
Manufacturer Part No99772716
Newark Part No.49AC1678
Product RangeCHM48 Series
Technical Datasheet
Supply Voltage Min187VAC
Supply Voltage Max264VAC
Time Min-
Time Max99999.99h
Panel Cutout Height45mm
Panel Cutout Width45mm
Product RangeCHM48 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage Min
187VAC
Time Min
-
Panel Cutout Height
45mm
Product Range
CHM48 Series
Supply Voltage Max
264VAC
Time Max
99999.99h
Panel Cutout Width
45mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate