Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCROUZET
Manufacturer Part NoBL2R08MV1
Newark Part No.03AC6353
Product RangeSyrline Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price |
---|---|
1+ | $133.970 |
Price for:Each
Minimum: 10
Multiple: 10
$1,339.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCROUZET
Manufacturer Part NoBL2R08MV1
Newark Part No.03AC6353
Product RangeSyrline Series
Technical Datasheet
Timer FunctionsAsymmetrical Recycling
Contact Voltage VDC30VDC
Time Min0.5s
Time Max10Days
Product RangeSyrline Series
Contact ConfigurationDPDT
Contact Current8A
Relay MountingDIN Rail
Contact Voltage VAC250VAC
Relay TerminalsScrew
Nom Input Voltage240VAC
Timing AdjustmentKnob
Approvals & StandardsCCC, CE, cULus
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Timer Functions
Asymmetrical Recycling
Time Min
0.5s
Product Range
Syrline Series
Contact Current
8A
Contact Voltage VAC
250VAC
Nom Input Voltage
240VAC
Approvals & Standards
CCC, CE, cULus
Contact Voltage VDC
30VDC
Time Max
10Days
Contact Configuration
DPDT
Relay Mounting
DIN Rail
Relay Terminals
Screw
Timing Adjustment
Knob
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate