Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCROUZET MOTORS
Manufacturer Part No80140059
Newark Part No.96Y8903
Product Range80 140 TNI21 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $540.410 |
Price for:Each
Minimum: 6
Multiple: 6
$3,242.46
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCROUZET MOTORS
Manufacturer Part No80140059
Newark Part No.96Y8903
Product Range80 140 TNI21 Series
Technical Datasheet
DC Motor TypeBrushless
Supply Voltage VDC32V
Rotational Speed Max4000rpm
Torque Max178mN-m
Power Rating75W
Motor Size57.2mm
External Length92mm
Product Range80 140 TNI21 Series
SVHCLead
Technical Specifications
DC Motor Type
Brushless
Rotational Speed Max
4000rpm
Power Rating
75W
External Length
92mm
SVHC
Lead
Supply Voltage VDC
32V
Torque Max
178mN-m
Motor Size
57.2mm
Product Range
80 140 TNI21 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate