Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $156.560 |
Price for:Each
Minimum: 20
Multiple: 20
$3,131.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCROUZET MOTORS
Manufacturer Part No82344218
Newark Part No.01AC6353
Technical Datasheet
AC Motor TypeSynchronous
Supply Voltage VAC230V
Frequency50Hz
Rotation DirectionCW (Clockwise)
Rotational Speed Max3rpm
Input Power3.5W
Starting Torque0.5N-m
Gear Ratio TO: 1-
Operating Temperature Min-5°C
Operating Temperature Max60°C
Product Range-
SVHCLead
Technical Specifications
AC Motor Type
Synchronous
Frequency
50Hz
Rotational Speed Max
3rpm
Starting Torque
0.5N-m
Operating Temperature Min
-5°C
Product Range
-
Supply Voltage VAC
230V
Rotation Direction
CW (Clockwise)
Input Power
3.5W
Gear Ratio TO: 1
-
Operating Temperature Max
60°C
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate